PDP SEO Portlet

8412N/2GH

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Sleeve Bearing, 46.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412N/2GH
Secondary Manufacturer Part#: 8412N/2GH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
46.5 CFM
1.3
Sleeve Bearing
235 mA
25 mm
80 mm
Square
37 dBA
3 Lead Wires, Tachometer
2.8 W
8400N Series
3600 RPM
58 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$24.68571
50+
$21.56757
150+
$17.18421
500+
$15.44872
1000+
$15.0625