8412N/2G
DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Sleeve Bearing, 40.6 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 8412N/2G
Secondary Manufacturer Part#: 8412N/2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40.6 CFM | ||
| 1.15 | ||
| Sleeve Bearing | ||
| 25 mm | ||
| 80 mm | ||
| Square | ||
| IP20 | ||
| 32 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 2 W | ||
| 8400N Series | ||
| 3100 RPM | ||
| 43 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |