PDP SEO Portlet

8318HL

DC Fan Ball Bearing 48V 4.3W 4200RPM 39.4CFM 43dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8318HL
Secondary Manufacturer Part#: 8318HL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 170 g
  • Power Consumption-4.3 Watt

Technical Attributes

Find Similar Parts

Description Value
39.4
1.11567666666667
Ball
80 mm
43 dB
Leads
4.3000 W
4.2 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$46.87143
50+
$40.97297
150+
$32.55263
500+
$30.31275
1000+
$30.1573