PDP SEO Portlet

8318H

DC Axial Fan, 48 V, Square, 80 mm, 32 mm, Ball Bearing, 47.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8318H
Secondary Manufacturer Part#: 8318H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47.1 CFM
1.33
Ball Bearing
32 mm
80 mm
Square
48 dBA
2 Lead Wires
6.2 W
8300 Series
5000 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$50.35714
50+
$44.05405
150+
$35.02632
500+
$31.53846
1000+
$30.75