PDP SEO Portlet

8318

DC Axial Fan, 48 V, Square, 80 mm, 32 mm, Ball Bearing, 31.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8318
Secondary Manufacturer Part#: 8318
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 170 g
  • 80 x 80 x 32 mm
  • Air flow cfm: 31.8

Technical Attributes

Find Similar Parts

Description Value
31.8 CFM
0.9
Ball Bearing
32 mm
80 mm
Square
36 dBA
2 Lead Wires
3 W
8300 Series
3300 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$35.42857
50+
$30.98649
150+
$24.63158
500+
$22.17949
1000+
$21.625