PDP SEO Portlet

8318/2

DC Axial Fan, 48 V, Square, 80 mm, 32 mm, Ball Bearing, 31.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8318/2
Secondary Manufacturer Part#: 8318/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes.
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller.
  • Air exhaust over struts. Rotational direction CW looking at rotor.
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends.
  • CFM @ 0: 32

Technical Attributes

Find Similar Parts

Description Value
31.8 CFM
0.9
Ball Bearing
32 mm
80 mm
Square
36 dBA
2 Lead Wires
3 W
8300 Series
3300 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$36.94286
50+
$32.32432
150+
$25.69737
500+
$23.93625
1000+
$23.8135