PDP SEO Portlet

8315100135

DC Axial Fan, 48 V, Square, 80 mm, 38 mm, Ball Bearing, 126.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8315100135
Secondary Manufacturer Part#: 8315100135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

More powerful and quiet than ever before, our AxiForce series supports technologies that are essential for a modern, networked future. The brain of most modern day systems like production lines and mobile network infrastructure is typically installed in an industrial control cabinet. These enclosures safeguard internal components from outside influences like temperature fluctuations, contaminants, and possible tampering while also protecting the public from coming into direct contact with any of the sensitive electronic equipment.
No matter the size or style, the one thing all enclosures have in common is that the electrical components inside them generate heat. Excessive heat can lead to a decrease in the overall efficiency of the system, underperformance, or even malfunction of one or more of the components leading to complete system failure and costly downtime. Maintaining the optimal temperature in the enclosure is critical to ensure safe and reliable operation.
Our AxiForce tubeaxial fan series is ideal for keeping a consistent, optimized temperature in control units for automation and other highly-modern technologies, such as 5G power modules. Due to its variable installation, high cooling capacity in the smallest of spaces, and interactive integration into the device logic, it has already proven to be indispensable in modern automation.

  • Performance
    • Noise reduction up to 6 dB(A)
    • Steep air performance curve
    • Benchmark in air performance and noise
    • Maximum efficiency increased up to 18%
  • Technology
    • New and improved aerodynamic design of housing and impeller
    • Latest powerful and efficient motor technology
    • Powerful electronics
  • Flexibility
    • Speed signal
    • Go / NoGo alarm
    • Alarm with speed limit
    • Control inputs (PWN, analog voltage, temperature sensor)
    • Salt spray protection
    • Ingress protection up to IP68

Technical Attributes

Find Similar Parts

Description Value
126.5 CFM
3.58
Ball Bearing
38 mm
80 mm
Square
IP68
76 dBA
4 Lead Wires, PWM Control, Tachometer
42 W
AxiForce Series
16500 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$88.71429
50+
$76.2027
150+
$59.47368
500+
$53.53846
1000+
$52.2