PDP SEO Portlet

8314HU

DC Axial Fan, 24 V, Square, 80 mm, 32 mm, Ball Bearing, 47.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8314HU
Secondary Manufacturer Part#: 8314HU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Motor protection against reverse polarity and locking
  • Air exhaust over struts
  • Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
  • Ingress protection rating of IP68
  • Material: Housing: Fiberglass-reinforced PBT composite
  • Impeller: Fiberglass-reinforced PA composite Direction of rotation: Clockwise, seen on rotor

Technical Attributes

Find Similar Parts

Description Value
47.1 CFM
1.33
Ball Bearing
300 mA
32 mm
80 mm
Square
IP68
48 dBA
2 Lead Wires
6.2 W
8300U Series
5000 RPM
138 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$61.48571
50+
$53.75676
150+
$42.75
500+
$38.46154
1000+
$37.5