PDP SEO Portlet

8314HL

DC Axial Fan, 24 V, Square, 80 mm, 32 mm, Ball Bearing, 39.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8314HL
Secondary Manufacturer Part#: 08R0714
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 170 g.
  • 80 x 80 x 32 mm
  • Air Flow cfm: 39.4

Technical Attributes

Find Similar Parts

Description Value
39.4 CFM
1.12
Ball Bearing
32 mm
80 mm
Square
43 dBA
2 Lead Wires
4.3 W
8300N Series
4200 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$64.44