PDP SEO Portlet

8314H

DC Axial Fan, 24 V, Square, 80 mm, 32 mm, Ball Bearing, 47.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8314H
Secondary Manufacturer Part#: 8314H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 170 g
  • Power Consumption-6 Watt

Technical Attributes

Find Similar Parts

Description Value
47.1 CFM
1.34
Ball Bearing
32 mm
80 mm
Square
48 dBA
2 Lead Wires
6.4 W
8300 Series
5000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$36.94286
50+
$32.32432
150+
$25.69737
500+
$23.14103
1000+
$22.5625