PDP SEO Portlet

8314G

DC Fan Sintec-Sleeve Bearing 24V 2.5W 3300RPM 31.8CFM 36dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8314G
Secondary Manufacturer Part#: 8314G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 170 g
  • Power Consumption-6.2 Watt

Technical Attributes

Find Similar Parts

Description Value
31.8
0.90047
Sintec-Sleeve
80 mm
36 dB
Leads
2.5000 W
3.3 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$31.0336
50+
$28.5285
150+
$22.69757
500+
$22.3301
1000+
$22.2144