PDP SEO Portlet

8314/2H

DC Axial Fan, 24 V, Square, 80 mm, 32 mm, Ball Bearing, 47.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8314/2H
Secondary Manufacturer Part#: 8314/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Optional Vario-Pro: Highly flexible software configuration for the fan ensures an easily customisable solution to meet the individual requirements of your application. General features: Material: fibreglass-reinforced plastic. Impeller PA, housing PBTP. Electronic commutation completely integrated. Protected against reverse polarity and locking. Connection via single strands AWG 22, TR 64, bared and tin-plated. Air exhaust over bars. Rotational direction clockwise looking at rotor. Mass: 170 g

Technical Attributes

Find Similar Parts

Description Value
47.1 CFM
1.33
Ball Bearing
250 mA
32 mm
80 mm
Square
48 dBA
3 Lead Wires, Tachometer
6 W
8300 Series
5000 RPM
138 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$44.7777
50+
$38.70199
150+
$31.16188
500+
$29.10482
1000+
$28.95557