PDP SEO Portlet

8312HL

DC Axial Fan, 12 V, Square, 80 mm, 32 mm, Ball Bearing, 39.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8312HL
Secondary Manufacturer Part#: 8312HL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
39.4 CFM
1.12
Ball Bearing
32 mm
80 mm
Square
43 dBA
2 Lead Wires
4 W
8300 Series
4200 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$35.74286
50+
$31.27027
150+
$27.5184
500+
$22.3718
1000+
$21.8125