PDP SEO Portlet

8312H

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8312H
Secondary Manufacturer Part#: 8312H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47.1
1.333715
Ball
80 mm
48 dB
Leads
6.5000 W
5 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$36.94286
50+
$32.32432
150+
$25.69737
500+
$23.93625
1000+
$23.8135