PDP SEO Portlet

8312

DC Axial Fan, 12 V, Square, 80 mm, 32 mm, Ball Bearing, 31.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8312
Secondary Manufacturer Part#: 8312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 170 g
  • Nominal Speed-3300 RPM

Technical Attributes

Find Similar Parts

Description Value
31.8 CFM
0.9
Ball Bearing
217 mA
32 mm
80 mm
Square
36 dBA
2 Lead Wires
2.6 W
8300 Series
3300 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$35.58571
50+
$31.13514
150+
$24.82895
500+
$23.4
1000+
$23.28