PDP SEO Portlet

8218JN

DC Axial Fan, 48 V, Square, 80 mm, 38 mm, Ball Bearing, 78 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8218JN
Secondary Manufacturer Part#: 8218JN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Innovative impeller with winglets for low noise
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation. Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 160 g
  • 80 x 80 x 38 mm
  • Air flow cfm: 132

Technical Attributes

Find Similar Parts

Description Value
78 CFM
2.2
Ball Bearing
230 mA
38 mm
80 mm
Square
IP20
55 dBA
2 Lead Wires
11 W
8200J Series
8400 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$54.97143
40+
$52.0
80+
$46.80263
180+
$37.26923
360+
$36.3375