8218JH4
DC Axial Fan, 48 V, Square, 80 mm, 38 mm, Ball Bearing, 131 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 8218JH4
Secondary Manufacturer Part#: 8218JH4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 131 CFM | ||
| 3.7 | ||
| Ball Bearing | ||
| 38 mm | ||
| 80 mm | ||
| Square | ||
| IP20 | ||
| 71 dBA | ||
| 2 Lead Wires | ||
| 36 W | ||
| 8200J Series | ||
| 14000 RPM | ||
| 48 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |