PDP SEO Portlet

8212JN

DC Axial Fan, 12 V, Square, 80 mm, 38 mm, Ball Bearing, 78 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8212JN
Secondary Manufacturer Part#: 86K9929
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Innovative impeller with winglets for low noise
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation. Protected against reverse polarity and locking
  • Connection via single strands AWG 24 (H3 and H4: AWG 22), TR 64.Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 160 g (H3 and H4: 200 g).

Technical Attributes

Find Similar Parts

Description Value
78 CFM
2.2
Ball Bearing
38 mm
80 mm
Square
IP20
55 dBA
2 Lead Wires
10 W
8200J Series
8400 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$77.25
5+
$75.61
10+
$73.96