PDP SEO Portlet

7218N

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 7218N
Secondary Manufacturer Part#: 7218N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
211.9
6.00030166666667
Ball
150 mm
53 dB
Leads
12.0000 W
3.05 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$121.84286
50+
$104.66216
150+
$86.632
500+
$86.19
1000+
$85.748