PDP SEO Portlet

7214N/17

DC Axial Fan, 24 V, Circular, 150 mm, 55 mm, Ball Bearing, 212 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 7214N/17
Secondary Manufacturer Part#: 7214N/17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 725 g.

Technical Attributes

Find Similar Parts

Description Value
212 CFM
6
Ball Bearing
500 mA
55 mm
150 mm
Circular
IP20
53 dBA
3 Lead Wires, Alarm Output
12 W
7200N Series
3050 RPM
159.9 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$135.0
50+
$115.97297
150+
$95.991
500+
$95.50125
1000+
$95.0115