PDP SEO Portlet

7214N/12

DC Axial Fan, 24 V, Circular, 150 mm, 55 mm, Ball Bearing, 212 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 7214N/12
Secondary Manufacturer Part#: 7214N/12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 725 g.

Technical Attributes

Find Similar Parts

Description Value
212 CFM
6
Ball Bearing
520 mA
55 mm
150 mm
Circular
IP20
53 dBA
2 Lead Wires
12 W
7200N Series
3050 RPM
160 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$113.5
50+
$99.2973
150+
$85.701
500+
$85.26375
1000+
$84.8265