PDP SEO Portlet

712F

DC Axial Fan, 12 V, Square, 70 mm, 15 mm, Sleeve Bearing, 25.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 712F
Secondary Manufacturer Part#: 712F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity. The fan only operates when the polarity is correct. Impedance-protected against blocking and overloading
  • Mounting from either face using four 4.3 mm holes
  • Fan of fiberglass reinforced plastic. PBT housing, PA impeller
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 leads AWG 24, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on most models

Technical Attributes

Find Similar Parts

Description Value
25.9 CFM
0.74
Sleeve Bearing
140 mA
15 mm
70 mm
Square
IP20
38 dBA
2 Lead Wires
1.7 W
700F Series
5300 RPM
72 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$33.54286
50+
$29.2973
150+
$23.28947
500+
$20.96154
1000+
$20.4375