PDP SEO Portlet

712F/2M-006

DC Axial Fan, 12 V, Square, 70 mm, 15 mm, Sleeve Bearing, 21.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 712F/2M-006
Secondary Manufacturer Part#: 712F/2M-006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor.
  • Fully integrated commutation elec tronics.
  • With electronic protection against reverse polarity
  • The fan only operates when the polarity is correct.
  • Impedance-protected against blocking and overloading
  • Mounting from either face using four 4.3 mm holes
  • Fan of fiberglass reinforced plastic. PBT housing, PA impeller
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 leads AWG 24,TR 64. Stripped and tinned ends

Technical Attributes

Find Similar Parts

Description Value
21.2 CFM
0.6
Sleeve Bearing
90 mA
15 mm
70 mm
Square
32 dBA
3 Lead Wires with Connector, Tachometer
1.1 W
700F Series
4300 RPM
47 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$32.98571
50+
$28.31081
150+
$22.11842
500+
$19.91026
1000+
$19.4125