712F/2L-005
DC Axial Fan, 12 V, Square, 70 mm, 15 mm, Sleeve Bearing, 16.5 CFM
- RoHS 10 Compliant
- Tariff Charges
- DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
- With electronic protection against reverse polarity. The fan only operates when the polarity is correct. Impedance-protected against blocking and overloading
- Mounting from either face using four 4.3 mm holes
- Fan of fiberglass reinforced plastic. PBT housing, PA impeller
- Air exhaust over struts. Rotational direction CCW looking at rotor
- Electrical connection via 2 leads AWG 24, TR 64. Stripped and tinned ends
- UL, CSA, VDE approvals on most models
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
16.5 CFM | ||
0.47 | ||
Sleeve Bearing | ||
50 mA | ||
15 mm | ||
70 mm | ||
Square | ||
IP20 | ||
25 dBA | ||
3 Lead Wires with Connector, Tachometer | ||
600 mW | ||
700F Series | ||
3300 RPM | ||
29 Pa | ||
12 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8414596595 |
Schedule B: | 8414599080 |