PDP SEO Portlet

7118N

DC Axial Fan, 48 V, Circular, 150 mm, 38 mm, Ball Bearing, 181 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 7118N
Secondary Manufacturer Part#: 7118N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Aluminum housing and impeller; housing with grounding lug for screw M4 x 8(Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Air intake over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 620 g
  • Voltage Range: 24 to 60 Vdc

Technical Attributes

Find Similar Parts

Description Value
181 CFM
5.14
Ball Bearing
250 mA
38 mm
150 mm
Circular
IP20
53 dBA
2 Lead Wires
12 W
7100N Series
2850 RPM
135 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$104.71429
50+
$91.63514
150+
$77.42
500+
$77.025
1000+
$76.63