7118N/2
DC Axial Fan, 48 V, Circular, 150 mm, 38 mm, Ball Bearing, 181 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 181 CFM | ||
| 5.14 | ||
| Ball Bearing | ||
| 250 mA | ||
| 38 mm | ||
| 150 mm | ||
| Circular | ||
| IP20 | ||
| 53 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 12 W | ||
| 7100N Series | ||
| 2850 RPM | ||
| 135 Pa | ||
| 48 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |