PDP SEO Portlet

7114NH

DC Axial Fan, 24 V, Circular, 150 mm, 38 mm, Ball Bearing, 212 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 7114NH
Secondary Manufacturer Part#: 7114NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Aluminium housing and impeller; housing with grounding lug for screw M4 x 8(Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Air intake over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 620 g
  • Voltage Range: 12 to 26.5 Vdc

Technical Attributes

Find Similar Parts

Description Value
212 CFM
6
Ball Bearing
790 mA
38 mm
150 mm
Circular
IP20
59 dBA
2 Lead Wires
19 W
7100N Series
3350 RPM
185 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$129.54286
30+
$122.54054
50+
$110.36842
120+
$107.53846
240+
$100.298