PDP SEO Portlet

7114N/2

DC Axial Fan, 24 V, Circular, 150 mm, 38 mm, Ball Bearing, 181 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 7114N/2
Secondary Manufacturer Part#: 7114N/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Aluminum housing and impeller; housing with grounding lug for screw M4 x 8(Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Air intake over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 620 g
  • Voltage Range: 12 to 30 Vdc

Technical Attributes

Find Similar Parts

Description Value
181 CFM
5.14
Ball Bearing
500 mA
38 mm
150 mm
Circular
IP20
53 dBA
3 Lead Wires, Tachometer
12 W
7100N Series
2850 RPM
135 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$133.6558
72+
$126.204
168+
$106.9716
504+
$106.4202
1008+
$105.8688