PDP SEO Portlet

68462-4-7320

Motor Run Capacitor, Can, 3 uF, ± 5%, Stud Mount - M8, 450 V, Wire Leaded, 25 mm, 49 mm

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 68462-4-7320
Secondary Manufacturer Part#: 13H6636
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 68462-4-7320 is a 3µF MKP Motor Capacitor made of thermoplastic resin housing with multi-lead PVC cable 0.5mm² with brass lead tips connection line. The case is sealed with epoxy resin and inside the case are no air spaces.

  • Without fuse
  • 20AWG Lead
  • 10000-hour Lifetime
  • Design with brass lead tips
  • Continuous duty
  • P0 Safety class

Technical Attributes

Find Similar Parts

Description Value
3 uF
± 5%
Can
Stud Mount - M8
Wire Leaded
70 °C
-25 °C
25 mm
49 mm
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.18
5+
$13.64
10+
$13.1