PDP SEO Portlet

66788-4-7320

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 66788-4-7320
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Stud Mount
-25 °C
null
null
null
null
null
null
null
null
null
85 °C
7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 24.15714
10+
$24.15714
50+
$20.72973
150+
$16.14474
500+
$14.53846
1000+
$14.175
SubTotal:
$241.57