PDP SEO Portlet

6448H

DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6448H
Secondary Manufacturer Part#: 6448H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Electrical connection with flat plugs 3 x 0.5 mm
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 760 g
  • Nominal Speed-2850 RPM

Technical Attributes

Find Similar Parts

Description Value
283 CFM
8
Ball Bearing
550 mA
51 mm
172 mm
Rectangular with Rounded Ends
IP20
63 dBA
2 Lead Wires
26 W
6400 Series
4000 RPM
245 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$117.35714
50+
$100.78378
150+
$82.32
500+
$81.9
1000+
$81.48