PDP SEO Portlet

6448/2TDP-378

DC Fan Ball 48V 47W 5100RPM Flange

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6448/2TDP-378
Secondary Manufacturer Part#: 6448/2TDP-378
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Electrical connection with flat plugs 3 x 0.5 mm
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 760 g
  • Nominal Speed-3400 RPM

Technical Attributes

Find Similar Parts

Description Value
241.3
6.83281166666667
Ball
57 dB
Lead Wire
5.1 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$203.378
50+
$185.4306
150+
$149.124
500+
$135.809
1000+
$133.782