PDP SEO Portlet

6424U

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6424U
Secondary Manufacturer Part#: 6424U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
241.3 CFM
6.84
Ball Bearing
51 mm
172 mm
Rectangular with Rounded Ends
IP68
57 dBA
Terminals
17 W
6400 Series
3400 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$137.34286
50+
$120.16216
150+
$95.55263
500+
$86.02564
1000+
$83.875