PDP SEO Portlet

6424HU

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 282.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6424HU
Secondary Manufacturer Part#: 6424HU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
282.5 CFM
8
Ball Bearing
1.1 A
51 mm
172 mm
Circular
IP68
63 dBA
Terminals
26 W
6400 Series
4000 RPM
245 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$156.42857
50+
$136.89189
150+
$125.44
500+
$124.8
1000+
$124.16