PDP SEO Portlet

6424

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6424
Secondary Manufacturer Part#: 6424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Housing with earthing lug for bolt M4 x 8 (Torx) Free air power consumption, these values may be considerably higher at the operating point.

Technical Attributes

Find Similar Parts

Description Value
241 CFM
6.84
Ball Bearing
51 mm
172 mm
Rectangular with Rounded Ends
IP20
57 dBA
Terminals
17 W
6400 Series
3400 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$106.50458
64+
$95.21363
160+
$75.05856
512+
$74.04928
1024+
$73.6656