PDP SEO Portlet

634NU-004

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 634NU-004
Secondary Manufacturer Part#: 634NU-004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23.54
0.666574333333333
Ball
0.065 A
60 mm
34 dB
Lead Wire
1.6000 W
5.9 r/min
85 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$56.85714
50+
$49.75676
150+
$39.52632
500+
$35.57692
1000+
$35.3371