PDP SEO Portlet

634HHU

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 34.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 634HHU
Secondary Manufacturer Part#: 634HHU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Motor protection against reverse polarity and locking
  • Air exhaust over struts
  • Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
  • Ingress protection rating of IP68Material: Housing: Fiberglass-reinforced PBT compositeImpeller: Fiberglass-reinforced PA composite Direction of rotation: Clockwise, seen on rotor

Technical Attributes

Find Similar Parts

Description Value
34.1 CFM
0.97
Ball Bearing
135 mA
25 mm
60 mm
Square
IP68
44 dBA
2 Lead Wires
3.2 W
630 Series
8500 RPM
215 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$113.27143
50+
$99.08108
150+
$84.231
500+
$83.80125
1000+
$83.3715