632NU
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 23.5 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 632NU
Secondary Manufacturer Part#: 632NU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23.5 CFM | ||
| 0.67 | ||
| Ball Bearing | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP68 | ||
| 33 dBA | ||
| 2 Lead Wires | ||
| 1.8 W | ||
| 630 Series | ||
| 5900 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |