632/2HPU
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 25.9 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.9 CFM | ||
| 0.73 | ||
| Ball Bearing | ||
| 130 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP68 | ||
| 35 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 1.5 W | ||
| 630U Series | ||
| 6300 RPM | ||
| 125 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |