PDP SEO Portlet

6318H

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6318H
Secondary Manufacturer Part#: 6318H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
320.8
9.08333333333333
Ball
58 dBA
Lead Wire
32.0000 W
5 RPM
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$193.98571
50+
$169.7027
150+
$134.81579
500+
$124.8
1000+
$124.16