6314N/2HHP
DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 318 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 6314N/2HHP
Secondary Manufacturer Part#: 6314N/2HHP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 318 CFM | ||
| 9 | ||
| Ball Bearing | ||
| 1.3 A | ||
| 51 mm | ||
| 172 mm | ||
| Circular | ||
| IP20 | ||
| 69 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 30 W | ||
| 6300N Series | ||
| 4000 RPM | ||
| 280 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |