PDP SEO Portlet

6314H

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 320 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6314H
Secondary Manufacturer Part#: 6314H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Available as standard with PWM control input and speed signal
  • Additional inputs and outputs on request

Technical Attributes

Find Similar Parts

Description Value
320 CFM
9.08
Ball Bearing
1.25 A
51 mm
172 mm
Circular
58 dBA
2 Lead Wires
30 W
6300 Series
5000 RPM
410 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$193.98571
50+
$169.7027
150+
$155.7024
500+
$154.908
1000+
$154.1136