PDP SEO Portlet

6314/2TDHP

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 353 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6314/2TDHP
Secondary Manufacturer Part#: 6314/2TDHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3-phase fan drive high degree of running smoothness
  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Standard with PWM control input and speed signal, additional inputs and outputs
  • Material: aluminium housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 20, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 910 g.

Technical Attributes

Find Similar Parts

Description Value
353 CFM
10
Ball Bearing
1.7 A
51 mm
172 mm
Circular
IP20
60 dBA
4 Lead Wires, PWM Control, Tachometer
40 W
6300TD Series
5500 RPM
655 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$186.02857
50+
$162.74324
150+
$136.171
500+
$135.47625
1000+
$134.7815