PDP SEO Portlet

6314/2TDHHP

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 418 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6314/2TDHHP
Secondary Manufacturer Part#: 85M2153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3-phase fan drive high degree of running smoothness
  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Standard with PWM control input and speed signal, additional inputs and outputs
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 20, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 910 g
  • Voltage Range: 16 to 36 Vdc

Technical Attributes

Find Similar Parts

Description Value
418 CFM
11.84
Ball Bearing
2.8 mA
51 mm
172 mm
Circular
IP20
69 dBA
4 Lead Wires, PWM Control, Tachometer
67 W
6300TD Series
7000 RPM
910 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$212.68