6314/2NP
DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 276 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 6314/2NP
Secondary Manufacturer Part#: 6314/2NP
- RoHS 10 Compliant
- Tariff Charges
- DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics. With electronic protection against reverse polarity and blocking; electronic motor current limitation in the start-up phase when rotor is blocked
- Aluminium housing, impeller of fiber-glass reinforced plastic PA
- Air exhaust over struts. Rotational direction CCW looking at rotor
- Electrical connection via 2 flat pins 3 x 0.5 mm. Housing with ground lug for screw M4 x 8 (TORX)
- UL, CSA, VDE approvals on some models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 276 CFM | ||
| 7.84 | ||
| Ball Bearing | ||
| 950 mA | ||
| 51 mm | ||
| 172 mm | ||
| Circular | ||
| IP20 | ||
| 56 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 23 W | ||
| 6300N Series | ||
| 4400 RPM | ||
| 320 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |