6314/2MP
DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 232 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 6314/2MP
Secondary Manufacturer Part#: 6314/2MP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 232 CFM | ||
| 6.59 | ||
| Ball Bearing | ||
| 590 mA | ||
| 51 mm | ||
| 172 mm | ||
| Circular | ||
| IP20 | ||
| 51 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 14 W | ||
| 6300 Series | ||
| 3700 RPM | ||
| 220 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |