PDP SEO Portlet

624M

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 17.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 624M
Secondary Manufacturer Part#: 624M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Motor with very low structure-borne noise.
  • Inno vative impeller with wing lets for low noise.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 85 g
  • 60 x 60 x 25 mm
  • Air flow cfm: 17.7

Technical Attributes

Find Similar Parts

Description Value
17.7 CFM
0.5
Ball Bearing
58 mA
25 mm
60 mm
Square
IP20
29 dBA
2 Lead Wires
1.5 W
620 Series
4550 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$31.27143
50+
$27.33784
150+
$21.73684
500+
$20.475
1000+
$20.37