PDP SEO Portlet

624L

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 12.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 624L
Secondary Manufacturer Part#: 624L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Motor with very low structure-borne noise
  • Innovative impeller with winglets for low noise
  • Control inputs, alarm and speed signals
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 85 g
  • Nominal Speed -3200 RPM

Technical Attributes

Find Similar Parts

Description Value
12.4 CFM
0.35
Ball Bearing
25 mm
60 mm
Square
IP20
20 dBA
2 Lead Wires
1 W
620 Series
3200 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$34.4
50+
$29.52703
150+
$23.95453
500+
$23.83232
1000+
$23.7101