PDP SEO Portlet

6248NTD

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6248NTD
Secondary Manufacturer Part#: 6248NTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
353.1
9.998615
Ball
65 dB
Leads
50.0000 W
5.1 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$208.74286
50+
$182.63514
150+
$167.5702
500+
$166.71525
1000+
$165.8603