PDP SEO Portlet

6248NL

DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 120.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6248NL
Secondary Manufacturer Part#: 6248NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics. With electronic protection against reverse polarity and block-ing; electronic motor current limit-ation in the start-up phase when rotor is blocked
  • Metal fan housing, impeller of fiber-glass reinforced plastic PA
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 flat pins 3 x 0.5 mm. Housing with ground lug for screw M4 x 8 (TORX)
  • UL, CSA, VDE approvals on some models
  • Mounting from either face using two 4.3 mm holes
  • Power Consumption-4 Watt

Technical Attributes

Find Similar Parts

Description Value
120.7 CFM
3.41
Ball Bearing
51 mm
172 mm
Circular
35 dBA
Terminals
4 W
6200N Series
1700 RPM
53 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$111.6
50+
$97.60811
150+
$83.0158
500+
$82.59225
1000+
$82.1687